E25/13/11-3C94 | |
---|---|
DigiKey Part Number | 1779-1019-ND |
Manufacturer | |
Manufacturer Product Number | E25/13/11-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 0.984" (25.00mm) Length 0.433" (11.00mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 25 x 13 x 11 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.504" (12.80mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.433" (11.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.08000 | ¥8.08 |
10 | ¥7.28600 | ¥72.86 |
25 | ¥5.39640 | ¥134.91 |
50 | ¥5.12620 | ¥256.31 |
100 | ¥4.58640 | ¥458.64 |
250 | ¥4.31656 | ¥1,079.14 |
784 | ¥4.04665 | ¥3,172.57 |
1,568 | ¥3.50713 | ¥5,499.18 |
5,488 | ¥3.37225 | ¥18,506.91 |