ETD29/16/10-3C94 | |
---|---|
DigiKey Part Number | 1779-1100-ND |
Manufacturer | |
Manufacturer Product Number | ETD29/16/10-3C94 |
Description | FERRITE CORE ETD 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core ETD Type 1.205" (30.60mm) Length 0.386" (9.80mm) Width Diameter 0.622" (15.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 29 x 16 x 10 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.622" (15.80mm) | |
Length | 1.205" (30.60mm) | |
Width | 0.386" (9.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.15200 | ¥51.52 |
25 | ¥3.81880 | ¥95.47 |
50 | ¥3.62660 | ¥181.33 |
100 | ¥3.35970 | ¥335.97 |