ETD59/31/22-3C97 | |
---|---|
DigiKey Part Number | 1779-1113-ND |
Manufacturer | |
Manufacturer Product Number | ETD59/31/22-3C97 |
Description | FERRITE CORE ETD 3C97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.852" (21.65mm) Width Diameter 1.220" (31.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 59 x 31 x 22 | |
Material | 3C97 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.220" (31.00mm) | |
Length | 2.354" (59.80mm) | |
Width | 0.852" (21.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.26000 | ¥68.26 |
10 | ¥58.17400 | ¥581.74 |
25 | ¥44.26400 | ¥1,106.60 |
72 | ¥42.99958 | ¥3,095.97 |
144 | ¥37.94139 | ¥5,463.56 |
288 | ¥35.41170 | ¥10,198.57 |
504 | ¥32.88250 | ¥16,572.78 |
1,008 | ¥31.61770 | ¥31,870.64 |