E42/21/20-3C92 | |
---|---|
DigiKey Part Number | 1779-1039-ND |
Manufacturer | |
Manufacturer Product Number | E42/21/20-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 1.693" (43.00mm) Length 0.787" (20.00mm) Width Diameter 0.827" (21.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 42 x 21 x 20 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.827" (21.00mm) | |
Length | 1.693" (43.00mm) | |
Width | 0.787" (20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥21.24500 | ¥212.45 |
25 | ¥15.93120 | ¥398.28 |
50 | ¥15.58440 | ¥779.22 |