2661023801 | |
---|---|
DigiKey Part Number | 1934-1048-ND |
Manufacturer | |
Manufacturer Product Number | 2661023801 |
Description | FERRITE CORE 210OHM SOLID 1.58MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 210Ohm @ 100MHz ID 0.062" Dia (1.58mm) OD 0.200" Dia (5.08mm) Length 0.900" (22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 210Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.062" Dia (1.58mm) | |
Outer Dimension | 0.200" Dia (5.08mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.900" (22.86mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.50500 | ¥35.05 |
25 | ¥3.01720 | ¥75.43 |
50 | ¥2.71700 | ¥135.85 |
150 | ¥2.41480 | ¥362.22 |
300 | ¥2.17297 | ¥651.89 |
600 | ¥2.12545 | ¥1,275.27 |