2643023002 | |
---|---|
DigiKey Part Number | 1934-1384-ND |
Manufacturer | |
Manufacturer Product Number | 2643023002 |
Description | FERRITE CORE 145OHM SOLID 4.90MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 145Ohm @ 100MHz ID 0.193" Dia (4.90mm) OD 0.375" Dia (9.53mm) Length 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 145Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.193" Dia (4.90mm) | |
Outer Dimension | 0.375" Dia (9.53mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.750" (19.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.71000 | ¥4.71 |
10 | ¥3.91500 | ¥39.15 |
25 | ¥3.37640 | ¥84.41 |
50 | ¥3.03800 | ¥151.90 |
100 | ¥2.69960 | ¥269.96 |
250 | ¥2.42968 | ¥607.42 |
500 | ¥2.22720 | ¥1,113.60 |
1,128 | ¥1.88975 | ¥2,131.64 |
5,640 | ¥1.87475 | ¥10,573.59 |