2643003201 | |
---|---|
DigiKey Part Number | 1934-1021-ND |
Manufacturer | |
Manufacturer Product Number | 2643003201 |
Description | FERRITE CORE 88OHM SOLID 2.67MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 105Ohm @ 100MHz ID 0.105" Dia (2.67mm) OD 0.210" Dia (5.33mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 105Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.105" Dia (2.67mm) | |
Outer Dimension | 0.210" Dia (5.33mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.01000 | ¥2.01 |
10 | ¥1.57000 | ¥15.70 |
25 | ¥1.30080 | ¥32.52 |
50 | ¥1.12320 | ¥56.16 |
100 | ¥1.00980 | ¥100.98 |
250 | ¥0.85280 | ¥213.20 |
500 | ¥0.76316 | ¥381.58 |
1,000 | ¥0.65093 | ¥650.93 |
5,000 | ¥0.62346 | ¥3,117.30 |