2643626502 | |
---|---|
DigiKey Part Number | 1934-1162-ND |
Manufacturer | |
Manufacturer Product Number | 2643626502 |
Description | FERRITE 348OHM SOLID 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 383Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 383Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.400" Dia (10.16mm) | |
Outer Dimension | 0.735" Dia (18.67mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 2.000" (50.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.11000 | ¥23.11 |
10 | ¥19.82900 | ¥198.29 |
25 | ¥14.87600 | ¥371.90 |
50 | ¥14.46080 | ¥723.04 |
188 | ¥12.80878 | ¥2,408.05 |
376 | ¥11.98250 | ¥4,505.42 |
564 | ¥11.47732 | ¥6,473.21 |