RG191-M2 | |
---|---|
DigiKey Part Number | 776-RG191-M2-ND |
Manufacturer | |
Manufacturer Product Number | RG191-M2 |
Description | SENTRIUS 915MHZ CONCENTRATOR CAR |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | LoRaWAN Gateway M2.COM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRaWAN | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | M2.COM | |
Sensitivity | -140dBm | |
Power - Output | 27dBm | |
Data Rate (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥778.25250 | ¥3,113.01 |