450-00109-K2 | |
---|---|
DigiKey Part Number | 776-450-00109-K2-ND |
Manufacturer | |
Manufacturer Product Number | 450-00109-K2 |
Description | RG191 GATEWAY LTE LORA WIFI IP67 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n, LoRaWAN, LTE Gateway Ethernet, RJ45, WiFi |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n, LoRaWAN, LTE | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, WiFi | |
Sensitivity | - | |
Power - Output | 27dBm | |
Data Rate (Max) | - | |
Features | IP67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,237.31000 | ¥8,237.31 |