453-00003 | |
---|---|
DigiKey Part Number | 453-00003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 453-00003 |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.25GHz, 5.25GHz ~ 5.35GHz, 5.47GHz ~ 5.725GHz, 5.725GHz ~ 5.85GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, 256QAM, 4DPSK, BPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.25GHz, 5.25GHz ~ 5.35GHz, 5.47GHz ~ 5.725GHz, 5.725GHz ~ 5.85GHz | |
Data Rate | 780Mbps | |
Power - Output | 18dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ATSAMA5D36 | |
Memory Size | 256MB Flash | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | 350mA ~ 550mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module |