450-0155 | |
---|---|
DigiKey Part Number | 450-0155-ND |
Manufacturer | |
Manufacturer Product Number | 450-0155 |
Description | DEV BOARD STERLING-LWB U.FL PORT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sterling-LWB™ Sterling-LWB™ Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode | |
Frequency | 2.4GHz | |
For Use With/Related Products | Sterling-LWB™ | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥595.42500 | ¥5,954.25 |