450-0152C | |
---|---|
DigiKey Part Number | 776-450-0152CDKR-ND - Digi-Reel® 450-0152C-ND |
Manufacturer | |
Manufacturer Product Number | 450-0152C |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Reel® Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 19dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BCM4343W | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.22000 | ¥226.22 |
10 | ¥208.79800 | ¥2,087.98 |
25 | ¥191.39960 | ¥4,784.99 |
100 | ¥176.89930 | ¥17,689.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.08000 | ¥173.08 |
50 | ¥161.52320 | ¥8,076.16 |