450-0159C | |
---|---|
DigiKey Part Number | 450-0159C-ND |
Manufacturer | |
Manufacturer Product Number | 450-0159C |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 19dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | BCM4343W | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 151-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥157.48504 | ¥78,742.52 |