450-0119C | |
---|---|
DigiKey Part Number | 450-0119C-ND |
Manufacturer | |
Manufacturer Product Number | 450-0119C |
Description | RF TXRX MOD BT PCB TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1, Class 2 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 5.3dBm | |
Sensitivity | -96.1dBm | |
Serial Interfaces | JTAG, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | CC2640 | |
Memory Size | 128kB Flash, 20kB SRAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 7mA ~ 11.8mA | |
Current - Transmitting | 7.9mA ~ 13.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 39-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.30000 | ¥116.30 |