RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,229 In Stock | 1 : ¥22.02000 Bulk | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.48GHz | FlexPIFA | 1 | 3 | - | 2dBi | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.098" (2.50mm) | - | |||
7,287 In Stock | 1 : ¥28.99000 Bulk | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.48GHz | FlexPIFA | 1 | 2 | - | 2dBi | Cable - 100mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.098" (2.50mm) | - | |||
216 In Stock | 1 : ¥86.29000 Bulk | - | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2.5 | - | 2dBi | - | RP-SMA Male | - | Connector Mount | 4.134" (105.00mm) | - | ||
150 In Stock | 1 : ¥172.23000 Bulk | - | Bulk | Active | - | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Whip, Tilt | 1 | 2.5 | - | 2dBi | - | RP-SMA Male | IP67 | Connector Mount | 4.488" (114.00mm) | - |