Bluetooth v4.1, Class 2 RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,747 In Stock | 1 : ¥133.47000 Cut Tape (CT) 500 : ¥88.99856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Bluetooth | Bluetooth v4.1, Class 2 | FHSS | 2.4GHz | - | 0dBm | -93dBm | I2C, SPI, UART | Integrated, Chip | - | 84kB ROM, 42kB SRAM | 2.35V ~ 3.3V | 4.9mA | 4.9mA | Surface Mount | -40°C ~ 85°C | Module | |||
4,760 In Stock | 1 : ¥116.30000 Strip | Strip | Obsolete | Not Verified | Bluetooth | Bluetooth v4.1, Class 2 | - | 2.4GHz | - | 5.3dBm | -96.1dBm | JTAG, UART | PCB Trace | CC2640 | 128kB Flash, 20kB SRAM | 1.8V ~ 3.8V | 7mA ~ 11.8mA | 7.9mA ~ 13.6mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module | |||
3,896 In Stock | 1 : ¥116.30000 Strip | Strip | Obsolete | Not Verified | Bluetooth | Bluetooth v4.1, Class 2 | - | 2.4GHz | - | 5.3dBm | -96.1dBm | JTAG, UART | Antenna Not Included, U.FL | CC2640 | 128kB Flash, 20kB SRAM | 1.8V ~ 3.8V | 7mA ~ 11.8mA | 7.9mA ~ 13.6mA | Surface Mount | -40°C ~ 85°C | 39-SMD Module |