39-SE | |
---|---|
DigiKey Part Number | 2827-39-SE-ND |
Manufacturer | |
Manufacturer Product Number | 39-SE |
Description | HEMOSTATS - 8" STRAIGHT - SS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hemostat General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.62000 | ¥119.62 |
5 | ¥113.27800 | ¥566.39 |
10 | ¥103.84600 | ¥1,038.46 |
25 | ¥100.69800 | ¥2,517.45 |