40-SE | |
---|---|
DigiKey Part Number | 2827-40-SE-ND |
Manufacturer | |
Manufacturer Product Number | 40-SE |
Description | HEMOSTATS - 8" 30 CURVED - SS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hemostat General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.94000 | ¥132.94 |
5 | ¥125.96400 | ¥629.82 |
10 | ¥115.46500 | ¥1,154.65 |
25 | ¥111.96520 | ¥2,799.13 |