12019 | |
---|---|
DigiKey Part Number | 243-1400-ND |
Manufacturer | |
Manufacturer Product Number | 12019 |
Description | HEMOSTAT STRAIGHT 8IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hemostat General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Hemostat | |
For Use With/Related Products | General Purpose | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.68000 | ¥124.68 |
10 | ¥108.28100 | ¥1,082.81 |
100 | ¥98.44050 | ¥9,844.05 |
1,000 | ¥86.69558 | ¥86,695.58 |