VTH2110 | |
---|---|
DigiKey Part Number | 1601-VTH2110-ND |
Manufacturer | |
Manufacturer Product Number | VTH2110 |
Description | SENSOR PHOTODIODE DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | Die |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.74000 | ¥62.74 |
10 | ¥45.51600 | ¥455.16 |
80 | ¥37.61050 | ¥3,008.84 |
440 | ¥32.93893 | ¥14,493.13 |
945 | ¥31.14225 | ¥29,429.43 |
2,000 | ¥30.42360 | ¥60,847.20 |