VTH2120 | |
---|---|
DigiKey Part Number | 1601-VTH2120-ND |
Manufacturer | |
Manufacturer Product Number | VTH2120 |
Description | SENSOR PHOTODIODE DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | 25mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | Die |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.83000 | ¥130.83 |
10 | ¥98.71600 | ¥987.16 |
80 | ¥82.92513 | ¥6,634.01 |
440 | ¥76.15564 | ¥33,508.48 |
945 | ¥71.92470 | ¥67,968.84 |