Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : ¥6,201.47000 Bulk | Bulk | Active | 254nm | - | - | - | - | - | 10 V | 2nA | 100mm² | - | -10°C ~ 40°C | Through Hole | - | |||
444 In Stock | 1 : ¥130.83000 Tray | - | Tray | Active | - | - | - | - | - | - | 100 V | 10nA (Max) | 25mm² | - | -40°C ~ 100°C | Surface Mount | Die | ||
37 In Stock | 1 : ¥820.45000 Canister | Canister | Active | 410nm | - | - | Planar Diffusion | 0.2 A/W @ 410nm | 2µs | - | - | 100mm² | - | -10°C ~ 60°C | Panel Mount | Module | |||
0 In Stock Check Lead Time | 1,000 : ¥191.36562 Bulk | - | Bulk | Active | 940nm | Red | 350nm ~ 1100nm | - | - | 2.5µs | 25 V | 35nA | 232.8mm² | - | -40°C ~ 100°C | Free Hanging | Chip with 30 Gauge PVC Wire |