PYD1388 / 7083 | |
---|---|
DigiKey Part Number | 1601-PYD1388/7083-ND |
Manufacturer | |
Manufacturer Product Number | PYD1388 / 7083 |
Description | PYRO DETECTOR DUAL, MOTION SENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 2V ~ 12V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.40000 | ¥20.40 |
50 | ¥19.55280 | ¥977.64 |
100 | ¥17.85260 | ¥1,785.26 |
500 | ¥15.30218 | ¥7,651.09 |