S8050 | |
---|---|
DigiKey Part Number | 5272-S8050TR-ND - Tape & Reel (TR) 5272-S8050CT-ND - Cut Tape (CT) 5272-S8050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8050 |
Description | TRANS NPN 25V 0.5A SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.62480 | ¥62.48 |
500 | ¥0.49078 | ¥245.39 |
1,000 | ¥0.34079 | ¥340.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28228 | ¥846.84 |
6,000 | ¥0.26696 | ¥1,601.76 |
9,000 | ¥0.22720 | ¥2,044.80 |
30,000 | ¥0.21016 | ¥6,304.80 |
75,000 | ¥0.18176 | ¥13,632.00 |
150,000 | ¥0.15109 | ¥22,663.50 |