S8550 | |
---|---|
DigiKey Part Number | 4518-S8550TR-ND - Tape & Reel (TR) 4518-S8550CT-ND - Cut Tape (CT) 4518-S8550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8550 |
Description | 25V 300MW 500MA 150MHZ 600MV@500 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.66580 | ¥66.58 |
500 | ¥0.52296 | ¥261.48 |
1,000 | ¥0.36320 | ¥363.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30083 | ¥902.49 |
6,000 | ¥0.28450 | ¥1,707.00 |
9,000 | ¥0.24213 | ¥2,179.17 |
30,000 | ¥0.22396 | ¥6,718.80 |
75,000 | ¥0.19370 | ¥14,527.50 |
150,000 | ¥0.16101 | ¥24,151.50 |