2SC3356 | |
---|---|
DigiKey Part Number | 5272-2SC3356TR-ND - Tape & Reel (TR) 5272-2SC3356CT-ND - Cut Tape (CT) 5272-2SC3356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3356 |
Description | RF TRANS NPN 12V 7GHZ SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 7GHz 200mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1GHz | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 20mA, 10V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.27100 | ¥2.71 |
25 | ¥0.24320 | ¥6.08 |
100 | ¥0.21180 | ¥21.18 |
250 | ¥0.18588 | ¥46.47 |
500 | ¥0.16420 | ¥82.10 |
1,000 | ¥0.12963 | ¥129.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.12096 | ¥362.88 |
6,000 | ¥0.11491 | ¥689.46 |
15,000 | ¥0.11016 | ¥1,652.40 |
30,000 | ¥0.10714 | ¥3,214.20 |
75,000 | ¥0.10693 | ¥8,019.75 |