2SC945 | |
---|---|
DigiKey Part Number | 5272-2SC945TR-ND - Tape & Reel (TR) 5272-2SC945CT-ND - Cut Tape (CT) 5272-2SC945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC945 |
Description | TRANS NPN ECB 150MA 50V SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector Cutoff (Max) | 0.1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 130 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18100 | ¥1.81 |
25 | ¥0.16400 | ¥4.10 |
100 | ¥0.14370 | ¥14.37 |
250 | ¥0.12612 | ¥31.53 |
500 | ¥0.11148 | ¥55.74 |
1,000 | ¥0.08809 | ¥88.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.08218 | ¥246.54 |
6,000 | ¥0.07808 | ¥468.48 |
15,000 | ¥0.07485 | ¥1,122.75 |
30,000 | ¥0.07280 | ¥2,184.00 |
75,000 | ¥0.07266 | ¥5,449.50 |