MV6461A | |
---|---|
DigiKey Part Number | 1080-1131-ND |
Manufacturer | |
Manufacturer Product Number | MV6461A |
Description | LED GREEN/RED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.7V Red Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV6461A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.04300 | ¥30.43 |
250 | ¥1.74784 | ¥436.96 |
1,000 | ¥1.36793 | ¥1,367.93 |
2,000 | ¥1.25393 | ¥2,507.86 |
5,000 | ¥1.13995 | ¥5,699.75 |
10,000 | ¥1.06395 | ¥10,639.50 |
25,000 | ¥1.02595 | ¥25,648.75 |