NCP1117ST15T3G | |
---|---|
DigiKey Part Number | NCP1117ST15T3GOSTR-ND - Tape & Reel (TR) NCP1117ST15T3GOSCT-ND - Cut Tape (CT) NCP1117ST15T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117ST15T3G |
Description | IC REG LINEAR 1.5V 1A SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117ST15T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.10100 | ¥51.01 |
25 | ¥4.79120 | ¥119.78 |
100 | ¥3.63170 | ¥363.17 |
250 | ¥3.09104 | ¥772.76 |
500 | ¥2.93650 | ¥1,468.25 |
1,000 | ¥2.24101 | ¥2,241.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.08645 | ¥8,345.80 |
8,000 | ¥2.00918 | ¥16,073.44 |
12,000 | ¥1.93190 | ¥23,182.80 |
28,000 | ¥1.91277 | ¥53,557.56 |