MV5053 | |
---|---|
DigiKey Part Number | 1080-1099-ND |
Manufacturer | |
Manufacturer Product Number | MV5053 |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | MV5053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 80° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.89mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.55000 | ¥25.50 |
250 | ¥1.70432 | ¥426.08 |
500 | ¥1.17878 | ¥589.39 |
1,000 | ¥0.98223 | ¥982.23 |
2,000 | ¥0.88404 | ¥1,768.08 |
5,000 | ¥0.83492 | ¥4,174.60 |
10,000 | ¥0.76126 | ¥7,612.60 |
25,000 | ¥0.71214 | ¥17,803.50 |