HLMP-3301-D00B2 | |
---|---|
DigiKey Part Number | 516-1761-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3301-D00B2 |
Description | LED CBI 5MM RED RA HOUSING |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.9V 10mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 635nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 2.1mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.39000 | ¥53.90 |
100 | ¥3.98600 | ¥398.60 |
500 | ¥3.79342 | ¥1,896.71 |