EAST1616RGBB6 | |
---|---|
DigiKey Part Number | 1080-EAST1616RGBB6TR-ND - Tape & Reel (TR) 1080-EAST1616RGBB6CT-ND - Cut Tape (CT) 1080-EAST1616RGBB6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1616RGBB6 |
Description | LED RGB DIFFUSED 4SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.8V Red, 2.6V Green, 2.75V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1616RGBB6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 1.8V Red, 2.6V Green, 2.75V Blue | |
Current - Test | 4mA Red, 1.5mA Green, 2mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.63790 | ¥263.79 |
1,000 | ¥2.03681 | ¥2,036.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84047 | ¥3,680.94 |
6,000 | ¥1.71776 | ¥10,306.56 |
10,000 | ¥1.65641 | ¥16,564.10 |
50,000 | ¥1.56439 | ¥78,219.50 |