3474AN-GADB-AMNA-PR-MS | |
---|---|
DigiKey Part Number | 1080-1013-1-ND - Cut Tape (CT) 1080-1013-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3474AN-GADB-AMNA-PR-MS |
Description | LED GRN DIFFUSED RADIAL LEAD T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.95mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 110°, 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 522nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.50mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.69600 | ¥56.96 |
100 | ¥3.72950 | ¥372.95 |
1,000 | ¥2.94423 | ¥2,944.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.74793 | ¥6,869.83 |
5,000 | ¥2.64980 | ¥13,249.00 |
12,500 | ¥2.61054 | ¥32,631.75 |
25,000 | ¥2.55166 | ¥63,791.50 |