3474AN-BADB-AGJA-PR-MS | |
---|---|
DigiKey Part Number | 1080-1012-1-ND - Cut Tape (CT) 1080-1012-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3474AN-BADB-AGJA-PR-MS |
Description | LED BLUE DIFFUSED RAD LEAD T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.95mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 110°, 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.50mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.89900 | ¥28.99 |
100 | ¥1.91620 | ¥191.62 |
1,000 | ¥1.47947 | ¥1,479.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33687 | ¥3,342.18 |
5,000 | ¥1.24776 | ¥6,238.80 |
12,500 | ¥1.20319 | ¥15,039.88 |
25,000 | ¥1.18536 | ¥29,634.00 |
62,500 | ¥1.13634 | ¥71,021.25 |