3925mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,583 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,500 : ¥2.74793 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Green | Standard | Green | Diffused | 3925mcd | Oval with Domed Top | 3.95mm x 3.00mm | 3.2V | 20mA | 110°, 50° | Through Hole | 530nm | 522nm | - | Radial | Radial Lead | - | 10.50mm | ||
0 In Stock Check Lead Time | 7,500 : ¥2.01691 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green | - | Green | Diffused | 3925mcd | Oval with Domed Top | 3.95mm x 3.00mm | 3.2V | 20mA | 110°, 50° | Through Hole | 530nm | 522nm | - | Radial | 3mm | - | 7.00mm | ||
0 In Stock | Active | - | Bulk | Active | Green | Standard | Green | Diffused | 3925mcd | Oval with Domed Top | 5.20mm x 3.80mm | 3.2V | 20mA | 110°, 40° | Through Hole | 530nm | 522nm | - | Radial | - | - | 11.30mm |