GCS-080NS-1.0 | |
---|---|
DigiKey Part Number | 2985-GCS-080NS-1.0-ND |
Manufacturer | |
Manufacturer Product Number | GCS-080NS-1.0 |
Description | THERM PAD 200MMX200MM GRAY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 200.00mm x 200.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 200.00mm x 200.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 8.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.20000 | ¥879.20 |
10 | ¥779.90200 | ¥7,799.02 |
25 | ¥743.49240 | ¥18,587.31 |
50 | ¥717.04360 | ¥35,852.18 |
100 | ¥691.49240 | ¥69,149.24 |