GCS-080-1.0 | |
---|---|
DigiKey Part Number | 2985-GCS-080-1.0-ND |
Manufacturer | |
Manufacturer Product Number | GCS-080-1.0 |
Description | THERM PAD 150MMX150MM GRAY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 8.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.44000 | ¥271.44 |
10 | ¥240.87300 | ¥2,408.73 |
25 | ¥229.64840 | ¥5,741.21 |
50 | ¥221.49920 | ¥11,074.96 |
100 | ¥213.62790 | ¥21,362.79 |
250 | ¥203.63612 | ¥50,909.03 |