Pads, Sheets

Results: 5
Manufacturer
3MEuropean Thermodynamics Ltd
Series
5589HGCS
Packaging
BoxBulk
Product Status
ActiveLast Time Buy
Outline
150.00mm x 150.00mm200.00mm x 200.00mm220.00mm x 220.00mm
Thickness
0.0197" (0.500mm)0.0394" (1.000mm)0.0591" (1.500mm)
Material
Acrylic ElastomerNon-SiliconeSilicone
Adhesive
-Tacky - One Side
Backing, Carrier
-Polyethylene-Terephthalate (PET)
Color
GrayGray, White
Thermal Conductivity
5.0W/m-K8.0W/m-K-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
94
In Stock
1 : ¥532.18000
Bulk
Bulk
Active
-
Interface Pad, Sheet
Square
200.00mm x 200.00mm
0.0197" (0.500mm)
Non-Silicone
-
-
Gray
-
8.0W/m-K
38
In Stock
1 : ¥537.70000
Bulk
Bulk
Active
-
Interface Pad, Sheet
Square
200.00mm x 200.00mm
0.0394" (1.000mm)
Non-Silicone
-
-
Gray
-
5.0W/m-K
6
In Stock
1 : ¥731.27000
Bulk
Bulk
Active
-
Interface Pad, Sheet
Square
200.00mm x 200.00mm
0.0591" (1.500mm)
Non-Silicone
-
-
Gray
-
5.0W/m-K
5589H-15
5589H-15
THERM PAD 220 X 220MM 1=1 SHEET
3M
0
In Stock
20 : ¥203.22100
Box
Box
Last Time Buy
-
Interface Pad, Sheet
Square
220.00mm x 220.00mm
0.0591" (1.500mm)
Acrylic Elastomer
Tacky - One Side
Polyethylene-Terephthalate (PET)
Gray, White
-
-
GCS-080
GCS-080-1.0
THERM PAD 150MMX150MM GRAY
European Thermodynamics Ltd
0
In Stock
Check Lead Time
1 : ¥271.44000
Bulk
Bulk
Active
-
Interface Pad, Sheet
Square
150.00mm x 150.00mm
0.0394" (1.000mm)
Silicone
-
-
Gray
-
8.0W/m-K
Showing
of 5

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.