WSLT-03-3-01 | |
---|---|
DigiKey Part Number | RPC5436-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-03-3-01 |
Description | CBL CLIP WIRE SADDLE NAT ARROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.710" L x 0.850" H (18.03mm x 21.59mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-03-3-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.710" L x 0.850" H (18.03mm x 21.59mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.950" (24.13mm) | |
Width | 0.200" (5.08mm) | |
Height | 1.070" (27.18mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.70900 | ¥17.09 |
25 | ¥1.51320 | ¥37.83 |
50 | ¥1.41300 | ¥70.65 |
100 | ¥1.31260 | ¥131.26 |
250 | ¥1.16128 | ¥290.32 |
500 | ¥1.11060 | ¥555.30 |
1,000 | ¥0.90870 | ¥908.70 |
3,000 | ¥0.83301 | ¥2,499.03 |