PAKKL-5775-01 | |
---|---|
DigiKey Part Number | RPC1248-ND |
Manufacturer | |
Manufacturer Product Number | PAKKL-5775-01 |
Description | CBL CLIP C-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Arrowhead, Winged 0.578" ~ 0.750" (14.68mm ~ 19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.578" ~ 0.750" (14.68mm ~ 19.05mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Height | 1.360" (34.54mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.060" (0.76mm ~ 1.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥7.93200 | ¥79.32 |
25 | ¥7.61040 | ¥190.26 |
50 | ¥7.44880 | ¥372.44 |
100 | ¥7.12490 | ¥712.49 |
300 | ¥6.47707 | ¥1,943.12 |
500 | ¥5.82946 | ¥2,914.73 |
1,000 | ¥5.18166 | ¥5,181.66 |
2,500 | ¥4.69590 | ¥11,739.75 |