PGSA-1519A | |
---|---|
DigiKey Part Number | RPC4626-ND |
Manufacturer | |
Manufacturer Product Number | PGSA-1519A |
Description | BUSHING SPLIT 0.563" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.748" (19.00mm) Bushing, Split 0.563" (14.30mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSA-1519A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.059" (0.99mm ~ 1.50mm) | |
Panel Cutout Dimensions | Circular - 0.748" (19.00mm) | |
Diameter - Inside | 0.563" (14.30mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.45400 | ¥14.54 |
25 | ¥1.20360 | ¥30.09 |
50 | ¥1.11200 | ¥55.60 |
100 | ¥1.07540 | ¥107.54 |
250 | ¥0.92696 | ¥231.74 |
500 | ¥0.89008 | ¥445.04 |
1,000 | ¥0.77880 | ¥778.80 |
2,500 | ¥0.70462 | ¥1,761.55 |