WS-SR-4-01 | |
---|---|
DigiKey Part Number | RPC1885-ND |
Manufacturer | |
Manufacturer Product Number | WS-SR-4-01 |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fastener 0.219" L x 1.040" H (5.56mm x 26.42mm) |
Datasheet | Datasheet |
EDA/CAD Models | WS-SR-4-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.219" L x 1.040" H (5.56mm x 26.42mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.490" (12.44mm) | |
Height | 1.310" (33.27mm) | |
Panel Hole Size | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 or SR-35XX Series Rivet | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.010" ~ 0.219" (0.25mm ~ 5.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.72900 | ¥27.29 |
25 | ¥2.40400 | ¥60.10 |
50 | ¥2.20860 | ¥110.43 |
100 | ¥2.12280 | ¥212.28 |
250 | ¥1.90564 | ¥476.41 |
500 | ¥1.81910 | ¥909.55 |
1,000 | ¥1.51594 | ¥1,515.94 |
3,000 | ¥1.38601 | ¥4,158.03 |