LWS-SR-1-01 | |
---|---|
DigiKey Part Number | RPC4311-ND |
Manufacturer | |
Manufacturer Product Number | LWS-SR-1-01 |
Description | CBL CLIP WIRE SADDLE FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Fastener 0.438" L x 0.140" H (11.13mm x 3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | LWS-SR-1-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Locking | |
Opening Size | 0.438" L x 0.140" H (11.13mm x 3.56mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.610" (15.50mm) | |
Width | 0.219" (5.56mm) | |
Height | 0.450" (11.43mm) | |
Panel Hole Size | 0.142" ~ 0.146" (3.61mm ~ 3.71mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #6 or SR-35XX Series Rivet | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.010" ~ 0.219" (0.25mm ~ 5.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.45100 | ¥34.51 |
25 | ¥3.03680 | ¥75.92 |
50 | ¥2.79180 | ¥139.59 |
100 | ¥2.68210 | ¥268.21 |
250 | ¥2.40824 | ¥602.06 |
500 | ¥2.29872 | ¥1,149.36 |
1,000 | ¥1.91558 | ¥1,915.58 |
3,000 | ¥1.75139 | ¥5,254.17 |