Cable Supports and Fasteners

Results: 5
Type Attributes
-Locking
Opening Size
0.219" L x 0.170" H (5.56mm x 4.32mm)0.219" L x 0.360" H (5.56mm x 9.14mm)0.438" L x 0.140" H (11.13mm x 3.56mm)0.438" L x 0.340" H (11.13mm x 8.64mm)0.438" L x 0.720" H (11.13mm x 18.29mm)
Width
0.219" (5.56mm)0.490" (12.44mm)
Height
0.450" (11.43mm)0.642" (16.30mm)0.650" (16.51mm)1.030" (26.16mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
WS-SR-4-01
WS-SR-2-01
CBL CLIP WIRE SADDLE FASTENER
Essentra Components
5,381
In Stock
1 : ¥2.89000
Bulk
Bulk
Active
Clip, Wire Saddle
-
0.219" L x 0.360" H (5.56mm x 9.14mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.610" (15.50mm)
0.490" (12.44mm)
0.642" (16.30mm)
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
-
UL94 V-2
-
-
LWS-SR-x-01
LWS-SR-2-01
CBL CLIP WIRE SADDLE FASTENER
Essentra Components
3,873
In Stock
1 : ¥4.00000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.438" L x 0.340" H (11.13mm x 8.64mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.610" (15.50mm)
0.219" (5.56mm)
0.650" (16.51mm)
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
-
UL94 V-2
-
-
LWS-SR-x-01
LWS-SR-3-01
CBL CLIP WIRE SADDLE FASTENER
Essentra Components
6,739
In Stock
1 : ¥2.38000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.438" L x 0.720" H (11.13mm x 18.29mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.610" (15.50mm)
0.219" (5.56mm)
1.030" (26.16mm)
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
-
UL94 V-2
-
-
WS-SR-4-01
WS-SR-1-01
CBL CLIP WIRE SADDLE FASTENER
Essentra Components
679
In Stock
1 : ¥2.81000
Bulk
Bulk
Active
Clip, Wire Saddle
-
0.219" L x 0.170" H (5.56mm x 4.32mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.610" (15.50mm)
0.490" (12.44mm)
0.450" (11.43mm)
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
-
UL94 V-2
-
-
LWS-SR-x-01
LWS-SR-1-01
CBL CLIP WIRE SADDLE FASTENER
Essentra Components
982
In Stock
1 : ¥4.08000
Bulk
Bulk
Active
Clip, Wire Saddle
Locking
0.438" L x 0.140" H (11.13mm x 3.56mm)
Fastener
Polyamide (PA66), Nylon 6/6
Natural
0.610" (15.50mm)
0.219" (5.56mm)
0.450" (11.43mm)
0.142" ~ 0.146" (3.61mm ~ 3.71mm)
-
UL94 V-2
-
-
Showing
of 5

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.