SLG-3M-B | |
---|---|
DigiKey Part Number | RPC5070-ND |
Manufacturer | |
Manufacturer Product Number | SLG-3M-B |
Description | GROMMET SNAP LATCH BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.41000 | ¥2.41 |
5 | ¥2.07400 | ¥10.37 |
10 | ¥1.72500 | ¥17.25 |
25 | ¥1.61960 | ¥40.49 |
50 | ¥1.55160 | ¥77.58 |
100 | ¥1.37920 | ¥137.92 |
250 | ¥1.31000 | ¥327.50 |
500 | ¥1.24118 | ¥620.59 |
1,000 | ¥1.17226 | ¥1,172.26 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/083/608/SLG-3M-W_tmb.jpg)