SLPB-2M-W | |
---|---|
DigiKey Part Number | RPC5090-ND |
Manufacturer | |
Manufacturer Product Number | SLPB-2M-W |
Description | SNAP LATCH WHITE 0.142" - 0.228" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLPB-2M-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
5 | ¥1.97200 | ¥9.86 |
10 | ¥1.64900 | ¥16.49 |
25 | ¥1.54720 | ¥38.68 |
50 | ¥1.48260 | ¥74.13 |
100 | ¥1.31770 | ¥131.77 |
250 | ¥1.25136 | ¥312.84 |
500 | ¥1.18558 | ¥592.79 |
1,000 | ¥1.11970 | ¥1,119.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/358/378/MFG_1153409_tmb%2864x64%29.jpg)