SLPB-3M-B | |
---|---|
DigiKey Part Number | RPC5092-ND |
Manufacturer | |
Manufacturer Product Number | SLPB-3M-B |
Description | SNAP LATCH BLACK 0.216" - 0.303" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLPB-3M-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.59000 | ¥2.59 |
5 | ¥2.23400 | ¥11.17 |
10 | ¥1.85900 | ¥18.59 |
25 | ¥1.74480 | ¥43.62 |
50 | ¥1.67140 | ¥83.57 |
100 | ¥1.48640 | ¥148.64 |
250 | ¥1.41180 | ¥352.95 |
500 | ¥1.33764 | ¥668.82 |
1,000 | ¥1.26327 | ¥1,263.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/252/969/MFG_1153420_tmb.jpg)