SLG-2L-B | |
---|---|
DigiKey Part Number | RPC5068-ND |
Manufacturer | |
Manufacturer Product Number | SLG-2L-B |
Description | GROMMET SNAP LATCH BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.95000 | ¥2.95 |
5 | ¥2.52000 | ¥12.60 |
10 | ¥2.09200 | ¥20.92 |
25 | ¥1.97000 | ¥49.25 |
50 | ¥1.88600 | ¥94.30 |
100 | ¥1.67680 | ¥167.68 |
250 | ¥1.59280 | ¥398.20 |
500 | ¥1.50914 | ¥754.57 |
1,000 | ¥1.42522 | ¥1,425.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/287/MFG_1207318_tmb.jpg)