SLPB-2L-B | |
---|---|
DigiKey Part Number | RPC5089-ND |
Manufacturer | |
Manufacturer Product Number | SLPB-2L-B |
Description | SNAP LATCH PLUNGER BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Plunger | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
5 | ¥2.67000 | ¥13.35 |
10 | ¥2.21900 | ¥22.19 |
25 | ¥2.08800 | ¥52.20 |
50 | ¥1.99940 | ¥99.97 |
100 | ¥1.77760 | ¥177.76 |
250 | ¥1.68904 | ¥422.26 |
500 | ¥1.60010 | ¥800.05 |
1,000 | ¥1.51118 | ¥1,511.18 |